Part Details for C3225X7R1H225K250AB by TDK Corporation
Overview of C3225X7R1H225K250AB by TDK Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3225X7R1H225K250AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-1431-1-ND
|
DigiKey | CAP CER 2.2UF 50V X7R 1210 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
78251 In Stock |
|
$0.0939 / $0.5200 | Buy Now |
DISTI #
C3225X7R1H225K250A
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 50 V, ? 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C3225X7R1H225K250A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 42000 |
|
$0.0889 | Buy Now |
DISTI #
C3225X7R1H225K250A
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 50 V, ? 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C3225X7R1H225K250A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0889 | Buy Now |
DISTI #
810-C3225X7R1H225K11
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C3225X7R1H225K-9 RoHS: Compliant | 52869 |
|
$0.0940 / $0.4300 | Buy Now |
|
Future Electronics | C Series 1210 2.2 uF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks Container: Reel | 4000Reel |
|
$0.0956 / $0.1040 | Buy Now |
|
Bristol Electronics | 2645 |
|
RFQ | ||
|
Bristol Electronics | 29 |
|
RFQ | ||
|
Quest Components | 23 |
|
$0.0840 | Buy Now | |
DISTI #
C3225X7R1H225K250AB
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C3225X7R1H225K-9 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 182000 In Stock |
|
$0.0920 | Buy Now |
DISTI #
C3225X7R1H225K250AB
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 uF, 50 V, � 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C3225X7R1H225K250AB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 41 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C3225X7R1H225K250AB
C3225X7R1H225K250AB CAD Models
C3225X7R1H225K250AB Part Data Attributes
|
C3225X7R1H225K250AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3225X7R1H225K250AB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C3225X7R1H225K250AB
This table gives cross-reference parts and alternative options found for C3225X7R1H225K250AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3225X7R1H225K250AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210B225K500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C3225X7R1H225K250AB vs 1210B225K500CG |
CS3225X7R225K500NRL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1210, | Samwha Electronics | C3225X7R1H225K250AB vs CS3225X7R225K500NRL |
MAASU32MSB7225KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C3225X7R1H225K250AB vs MAASU32MSB7225KPNA01 |
SCM32B225KBNK | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1210, | Surge Components Inc | C3225X7R1H225K250AB vs SCM32B225KBNK |
UMJ325AB7225KMHT | Ceramic Capacitor, Ceramic | TAIYO YUDEN | C3225X7R1H225K250AB vs UMJ325AB7225KMHT |
MMJCU32MAB7225KPPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C3225X7R1H225K250AB vs MMJCU32MAB7225KPPA01 |
CL32B225KBJVPNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | Samsung Electro-Mechanics | C3225X7R1H225K250AB vs CL32B225KBJVPNE |
UMK325B7225KMHP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C3225X7R1H225K250AB vs UMK325B7225KMHP |
SCM32B225KBNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1210, | Surge Components Inc | C3225X7R1H225K250AB vs SCM32B225KBNF |
C3225X7R1H225K/2.50 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TDK Corporation | C3225X7R1H225K250AB vs C3225X7R1H225K/2.50 |