Part Details for C3225X7R1H106M250AC by TDK Corporation
Overview of C3225X7R1H106M250AC by TDK Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3225X7R1H106M250AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-14933-1-ND
|
DigiKey | CAP CER 10UF 50V X7R 1210 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
124280 In Stock |
|
$0.2646 / $1.1000 | Buy Now |
DISTI #
C3225X7R1H106M250A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ? 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C3225X7R1H106M250A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.2564 | Buy Now |
DISTI #
C3225X7R1H106M250A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ? 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C3225X7R1H106M250A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.2564 | Buy Now |
DISTI #
810-C3225X7R1H106MAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C3225X7R1H106250 RoHS: Compliant | 194132 |
|
$0.2590 / $1.0000 | Buy Now |
|
Future Electronics | C Series 1210 10 uF 50 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks Container: Reel | 13000Reel |
|
$0.2650 / $0.2850 | Buy Now |
DISTI #
82095388
|
Verical | Cap Ceramic 10uF 50V X7R 20% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2421 | Americas - 3000 |
|
$0.4361 | Buy Now |
DISTI #
83670022
|
Verical | Cap Ceramic 10uF 50V X7R 20% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 47 Package Multiple: 1 | Americas - 689 |
|
$0.4363 / $0.6675 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 50V, 20%, X7R, 15% TC, 10UF, SURFACE MOUNT, 1210 | 80 |
|
$0.3766 / $0.5649 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 50V, 20%, X7R, 15% TC, 10UF, SURFACE MOUNT, 1210 | 16 |
|
$0.7000 / $0.8750 | Buy Now |
DISTI #
C3225X7R1H106M250AC
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C3225X7R1H106250 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 67000 In Stock |
|
$0.3700 | Buy Now |
Part Details for C3225X7R1H106M250AC
C3225X7R1H106M250AC CAD Models
C3225X7R1H106M250AC Part Data Attributes
|
C3225X7R1H106M250AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3225X7R1H106M250AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C3225X7R1H106M250AC
This table gives cross-reference parts and alternative options found for C3225X7R1H106M250AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3225X7R1H106M250AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM32X7R106M50AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1210, | KYOCERA Corporation | C3225X7R1H106M250AC vs CM32X7R106M50AT |
UMJ325KB7106MMHP | Ceramic Capacitor, Ceramic | TAIYO YUDEN | C3225X7R1H106M250AC vs UMJ325KB7106MMHP |
MCJCU32MLB7106MPPDT1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C3225X7R1H106M250AC vs MCJCU32MLB7106MPPDT1 |
C1210C106M5RACTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1210, | KEMET Corporation | C3225X7R1H106M250AC vs C1210C106M5RACTM |
UMK325AB7106MM8P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C3225X7R1H106M250AC vs UMK325AB7106MM8P |
C1210C106M5RAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, Surface Mount, 1210, | KEMET Corporation | C3225X7R1H106M250AC vs C1210C106M5RAC |
C1210C106M5RACTU | Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±20%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C3225X7R1H106M250AC vs C1210C106M5RACTU |
GRJ32ER71H106ME11K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | C3225X7R1H106M250AC vs GRJ32ER71H106ME11K |
GRM32ER71H106MA12B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C3225X7R1H106M250AC vs GRM32ER71H106MA12B |
UMK325AB7106MM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C3225X7R1H106M250AC vs UMK325AB7106MM |