Part Details for C3225X7R1E685K/2.50 by TDK Corporation
Overview of C3225X7R1E685K/2.50 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3225X7R1E685K/2.50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ |
Part Details for C3225X7R1E685K/2.50
C3225X7R1E685K/2.50 CAD Models
C3225X7R1E685K/2.50 Part Data Attributes
|
C3225X7R1E685K/2.50
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3225X7R1E685K/2.50
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 6.8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7/13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C3225X7R1E685K/2.50
This table gives cross-reference parts and alternative options found for C3225X7R1E685K/2.50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3225X7R1E685K/2.50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210F685K3RAC7411 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 6.8uF, 1210, | KEMET Corporation | C3225X7R1E685K/2.50 vs C1210F685K3RAC7411 |
C1210J685K3RACTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C3225X7R1E685K/2.50 vs C1210J685K3RACTU |
C1210F685K3RAL7210 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 6.8uF, 1210, | KEMET Corporation | C3225X7R1E685K/2.50 vs C1210F685K3RAL7210 |
C1210F685K3RAC7210 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 6.8uF, 1210, | KEMET Corporation | C3225X7R1E685K/2.50 vs C1210F685K3RAC7210 |
C1210F685K3RAL7040 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 6.8uF, 1210, | KEMET Corporation | C3225X7R1E685K/2.50 vs C1210F685K3RAL7040 |
CS3225X7R685K250NBL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 6.8uF, 1210, | Samwha Electronics | C3225X7R1E685K/2.50 vs CS3225X7R685K250NBL |
C1210F685K3RACTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C3225X7R1E685K/2.50 vs C1210F685K3RACTU |
C1210F685K3RAL7411 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 6.8uF, 1210, | KEMET Corporation | C3225X7R1E685K/2.50 vs C1210F685K3RAL7411 |
C1210J685K3RAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C3225X7R1E685K/2.50 vs C1210J685K3RAL7210 |
C1210F685K3RALTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 1210, CHIP | KEMET Corporation | C3225X7R1E685K/2.50 vs C1210F685K3RALTM |