-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK4484
|
Newark | Cap, 8200Pf, C0G/Np0, 1Kv, 1210 Rohs Compliant: Yes |Tdk C3225C0G3A822J230AE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$1.0000 / $1.7700 | Buy Now |
DISTI #
67AK8612
|
Newark | Mlcc,1210,c0G,1000V,8.2Nf,2.3Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3225C0G3A822J230AE RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6390 / $0.8310 | Buy Now |
DISTI #
445-C3225C0G3A822J230AECT-ND
|
DigiKey | CAP CER 8200PF 1KV C0G/NP0 1210 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1858 In Stock |
|
$0.6000 / $1.8800 | Buy Now |
DISTI #
C3225C0G3A822J230A
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 8200 pF, 1 kV, 1210 [3225 Metric], ± 5%, C0G / NP0, C Series - Tape and Reel (Alt: C3225C0G3A822J230A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.5563 | Buy Now |
DISTI #
810-C3225C0G3A82J2AE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 1000VDC 8..2nF 5% C0G Soft Term RoHS: Compliant | 3895 |
|
$0.6110 / $1.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.6080 | Buy Now |
DISTI #
C3225C0G3A822JAE
|
TME | Capacitor: ceramic, MLCC, 8.2nF, 1kV, C0G (NP0), ±5%, SMD, 1210 Min Qty: 1000 | 0 |
|
$0.7700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3225C0G3A822J230AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3225C0G3A822J230AE
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.3 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C3225C0G3A822J230AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3225C0G3A822J230AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA6N1C0G3A822J230AE | Ceramic Capacitor, Ceramic, | TDK Corporation | C3225C0G3A822J230AE vs CGA6N1C0G3A822J230AE |
C3225C0G3A822J230AC | Ceramic Capacitor, Ceramic, | TDK Corporation | C3225C0G3A822J230AE vs C3225C0G3A822J230AC |