-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH3386
|
Newark | Cap, 0.022Uf, 1Kv, Mlcc, 1210 Rohs Compliant: Yes |Tdk C3225C0G3A223J250AC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2183 |
|
$1.0000 / $1.5400 | Buy Now |
DISTI #
02AC2125
|
Newark | Mlcc,1210,c0G,1000V,22Nf,2.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3225C0G3A223J250AC Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-174782-1-ND
|
DigiKey | CAP CER 0.022UF 1KV NP0 1210 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4607 In Stock |
|
$0.6026 / $1.7600 | Buy Now |
DISTI #
C3225C0G3A223J250A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 1000 V, ± 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: C3225C0G3A223J250A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.8100 / $0.8900 | Buy Now |
DISTI #
810-C32253A223J25AC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 1000V 0.022uF C0G 5% T: 2.5mm RoHS: Compliant | 3058 |
|
$0.5480 / $1.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6000 | Buy Now |
DISTI #
C3225C0G3A223J250A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 1000 V, ± 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: C3225C0G3A223J250A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.8100 / $0.8900 | Buy Now |
DISTI #
C3225C0G3A223JAC
|
TME | Capacitor: ceramic, MLCC, 22nF, 1kV, C0G (NP0), ±5%, SMD, 1210 Min Qty: 1000 | 0 |
|
$0.7500 | RFQ |
DISTI #
C3225C0G3A223J250AC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.022 uF, 1000 V, � 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: C3225C0G3A223J250AC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3225C0G3A223J250AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3225C0G3A223J250AC
TDK Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C3225C0G3A223J250AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3225C0G3A223J250AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210C223JDGACTU | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1210, CHIP | KEMET Corporation | C3225C0G3A223J250AC vs C1210C223JDGACTU |
C1210C223JDGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1210, CHIP | KEMET Corporation | C3225C0G3A223J250AC vs C1210C223JDGACAUTO |