Part Details for C3225C0G1H333J160AA by TDK Electronics
Results Overview of C3225C0G1H333J160AA by TDK Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C3225C0G1H333J160AA Information
C3225C0G1H333J160AA by TDK Electronics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for C3225C0G1H333J160AA
C3225C0G1H333J160AA CAD Models
C3225C0G1H333J160AA Part Data Attributes
|
C3225C0G1H333J160AA
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
C3225C0G1H333J160AA
TDK Electronics
Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 50V, ±5%, C0G/NP0, 1210 (3225 mm), 0.063"T, -55º ~ +125ºC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1210 | |
Reach Compliance Code | unknown |