Part Details for C322 by Coilcraft Inc
Overview of C322 by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-C322
|
Mouser Electronics | Inductor Kits & Accessories 1008HT Kit 26pn 10ea 3.3 nH _ 560 nH RoHS: Compliant | 1 |
|
$156.7200 | Buy Now |
|
Coilcraft Direct | Designer's Kit, 1008HT chip inductors, 5% tol, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 13 |
|
$42.0000 / $55.0000 | Buy Now |
Part Details for C322
C322 CAD Models
C322 Part Data Attributes:
|
C322
Coilcraft Inc
Buy Now
|
Compare Parts:
C322
Coilcraft Inc
|
Samacsys Manufacturer | COILCRAFT |