-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M8680
|
Newark | 180.pf 100V Rohs Compliant: Yes |Kemet C321C181K1R5TA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0670 | Buy Now |
DISTI #
399-C321C181K1R5TA-ND
|
DigiKey | CAP CER RAD MONO Min Qty: 3000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0800 | Buy Now |
DISTI #
C321C181K1R5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 180 pF, 100 V, ? 10%, X7R, Radial Leaded - Bulk (Alt: C321C181K1R5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-C321C181K1R5TA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 180pF X7R 10% LS=6.35mm RoHS: Compliant | 0 |
|
$0.0770 / $0.3400 | Order Now |
DISTI #
C321C181K1R5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 180 pF, 100 V, � 10%, X7R, Radial Leaded (Alt: C321C181K1R5TA) RoHS: Compliant Min Qty: 3500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C321C181K1R5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C321C181K1R5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.6 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
This table gives cross-reference parts and alternative options found for C321C181K1R5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C321C181K1R5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C322C181K1R5TA7305 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 2012, | C321C181K1R5TA vs C322C181K1R5TA7305 |
C322C181K1R5TA7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Through Hole Mount, 2012, RADIAL LEADED | C321C181K1R5TA vs C322C181K1R5TA7301 |
C321C181K1R5TA9170 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C321C181K1R5TA vs C321C181K1R5TA9170 |
C322C181K1R5TA7317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 2012, | C321C181K1R5TA vs C322C181K1R5TA7317 |
C322C181K1R5TA9170 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C321C181K1R5TA vs C322C181K1R5TA9170 |
C321C181K1R5HA | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Through Hole Mount, RADIAL LEADED | C321C181K1R5TA vs C321C181K1R5HA |
C322C181K1R5TA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 2012, | C321C181K1R5TA vs C322C181K1R5TA7303 |
C322C181K1R5TA | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Through Hole Mount, 2012, RADIAL LEADED | C321C181K1R5TA vs C322C181K1R5TA |
C322C181K1R5HA7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 2012, | C321C181K1R5TA vs C322C181K1R5HA7301 |