-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M2154
|
Newark | Cap, Mlcc, X7R, 0.1Uf, 50V, Radial, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:X7R, Lead Spacing:6.35Mm, Capacitor Case/Package:Radial Leaded Rohs Compliant: No |Kemet C321C104K5R5HA Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2290 / $0.2880 | Buy Now |
DISTI #
87AJ0611
|
Newark | .100Uf 50.0V Rohs Compliant: No |Kemet C321C104K5R5HA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1030 / $0.3380 | Buy Now |
DISTI #
399-9784-ND
|
DigiKey | CAP CER 0.1UF 50V X7R RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
798 In Stock |
|
$0.2405 / $0.8500 | Buy Now |
DISTI #
80-C321C104K5R5HA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 10% LS=6.35mm RoHS: Not Compliant | 1716 |
|
$0.2150 / $0.8000 | Buy Now |
DISTI #
KEMET C321C104K5R5HA
|
PEI Genesis | Ceramic Capacitor | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C321C104K5R5HA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C321C104K5R5HA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.6 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |