-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y9961
|
Newark | Cap, 2.2Uf, 100V, Mlcc, 1206, Capacitance:2.2Μf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7S, Product Range:C Series - Soft Termination, Qualification:- Rohs Compliant: Yes |Tdk C3216X7S2A225K160AE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 23525 |
|
$0.3410 / $0.3720 | Buy Now |
DISTI #
94AC4033
|
Newark | Cap, 2.2Uf, 100V, Mlcc, 1206, Capacitance:2.2Μf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7S, Product Range:C Series - Soft Termination, Qualification:- Rohs Compliant: Yes |Tdk C3216X7S2A225K160AE Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.2410 | Buy Now |
DISTI #
445-8900-1-ND
|
DigiKey | CAP CER 2.2UF 100V X7S 1206 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
97128 In Stock |
|
$0.2716 / $0.8900 | Buy Now |
DISTI #
C3216X7S2A225K160A
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 100 V, ± 10%, X7S, 1206 [3216 Metric] - Tape and Reel (Alt: C3216X7S2A225K160A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.3279 / $0.3603 | Buy Now |
DISTI #
94AC4033
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 100 V, ± 10%, X7S, 1206 [3216 Metric] - Tape and Reel (Alt: 94AC4033) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 3 Days Container: Reel | 4000 Partner Stock |
|
$0.2620 / $0.2840 | Buy Now |
DISTI #
C3216X7S2A225K160A
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 100 V, ± 10%, X7S, 1206 [3216 Metric] - Tape and Reel (Alt: C3216X7S2A225K160A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.3279 / $0.3603 | Buy Now |
DISTI #
78Y9961
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 100 V, ± 10%, X7S, 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 78Y9961) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 23525 Partner Stock |
|
$0.4490 / $0.8430 | Buy Now |
DISTI #
810-C3216X7S2A225KST
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 1206 100V 2.2uF X7S 10% T: 1.6mm RoHS: Compliant | 7629 |
|
$0.2720 / $0.8700 | Buy Now |
DISTI #
V72:2272_06582591
|
Arrow Electronics | Cap Ceramic 2.2uF 100V X7S 10% Pad SMD 1206 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2141 Container: Cut Strips | Americas - 40 |
|
$0.2710 | Buy Now |
|
Future Electronics | Cap Ceramic 2.2uF 100V X7S 10% SMD 1206 FlexiTerm 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.2500 / $0.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3216X7S2A225K160AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216X7S2A225K160AE
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C3216X7S2A225K160AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3216X7S2A225K160AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMJCH31LBC7225KTDA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C3216X7S2A225K160AE vs MMJCH31LBC7225KTDA18 |
MBASH31LAC7225KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C3216X7S2A225K160AE vs MBASH31LAC7225KTCA01 |
MCASH31LAC7225KTCA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C3216X7S2A225K160AE vs MCASH31LAC7225KTCA1J |
MMASH31LAC7225KTCA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C3216X7S2A225K160AE vs MMASH31LAC7225KTCA18 |
MBASH31LAC7225KTCA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C3216X7S2A225K160AE vs MBASH31LAC7225KTCA18 |
MSASH31LAC7225KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C3216X7S2A225K160AE vs MSASH31LAC7225KTCA01 |
MCASH31LAC7225KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C3216X7S2A225K160AE vs MCASH31LAC7225KTCA01 |