-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C3216X7S2A225K160AB by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0883
|
Newark | Smd Multilayer Ceramic Capacitor, C Series, 2.2 F, 10, X7S, 100 V, 1206 3216 Metric Rohs Compliant: ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 145456 |
|
$0.2160 / $0.6860 | Buy Now |
DISTI #
79Y4429
|
Newark | Cap, 2.2Uf, 100V, Mlcc, 1206, Capacitance:2.2Μf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.1510 / $0.1630 | Buy Now |
DISTI #
445-5207-1-ND
|
DigiKey | CAP CER 2.2UF 100V X7S 1206 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
232105 In Stock |
|
$0.1435 / $0.6200 | Buy Now |
DISTI #
C3216X7S2A225K160AB
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 100 V, ? 10%, X7S, 1206 [3216 Metric] - Tape and Reel (Alt: C3... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel |
224000 |
|
$0.1649 | Buy Now |
DISTI #
72Y0883
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 100 V, ? 10%, X7S, 1206 [3216 Metric] - Product that comes on ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack |
10686 Partner Stock |
|
$0.2180 / $0.6760 | Buy Now |
DISTI #
79Y4429
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 100 V, ? 10%, X7S, 1206 [3216 Metric] - Tape and Reel (Alt: 79... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 4 Days Container: Reel |
2000 Partner Stock |
|
$0.1510 / $0.1630 | Buy Now |
DISTI #
810-C3216X7S2A225K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 100V 2.2uF X7S 10% T: 1.6mm RoHS: Compliant | 227625 |
|
$0.1460 / $0.7000 | Buy Now |
DISTI #
E02:0323_06887021
|
Arrow Electronics | Cap Ceramic 2.2uF 100V X7S 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2433 | Europe - 108000 |
|
$0.1436 / $0.1671 | Buy Now |
|
Future Electronics | C Series 1206 2.2 uF 100 V ±10 % Tolerance X7S SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks Container: Reel |
8000 Reel |
|
$0.1400 / $0.1470 | Buy Now |
DISTI #
84858816
|
Verical | Cap Ceramic 2.2uF 100V X7S 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2433 | Americas - 108000 |
|
$0.1426 / $0.1660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3216X7S2A225K160AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216X7S2A225K160AB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C3216X7S2A225K160AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3216X7S2A225K160AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CGA5L3X7S2A225KT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, -/+22% TC, 2.2uF, 1206, | C3216X7S2A225K160AB vs CGA5L3X7S2A225KT |
MBJCH31LBC7225KTDA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | C3216X7S2A225K160AB vs MBJCH31LBC7225KTDA18 |
GCM31CC72A225KE02K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | C3216X7S2A225K160AB vs GCM31CC72A225KE02K |
MLASH31LAC7225KTCA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | C3216X7S2A225K160AB vs MLASH31LAC7225KTCA01 |
MBJCH31LBC7225KTDA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | C3216X7S2A225K160AB vs MBJCH31LBC7225KTDA01 |
HMK316AC7225KL-TE | TAIYO YUDEN | $0.2271 | Capacitor, Ceramic, Chip, General Purpose, 7200pF, 100V, ±10%, X7S, 1206 (3216 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/4mm pitch | C3216X7S2A225K160AB vs HMK316AC7225KL-TE |
MCASH31LAC7225KTCA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | C3216X7S2A225K160AB vs MCASH31LAC7225KTCA1J |
MMASH31LAC7225KTCA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | C3216X7S2A225K160AB vs MMASH31LAC7225KTCA01 |
GGM31CC72A225KE02L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | C3216X7S2A225K160AB vs GGM31CC72A225KE02L |
MBASH31LAC7225KTCA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | C3216X7S2A225K160AB vs MBASH31LAC7225KTCA01 |