Part Details for C3216X7R221KJNS by Darfon Corporation
Overview of C3216X7R221KJNS by Darfon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C3216X7R221KJNS
C3216X7R221KJNS CAD Models
C3216X7R221KJNS Part Data Attributes
|
C3216X7R221KJNS
Darfon Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216X7R221KJNS
Darfon Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.00022uF, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DARFON ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 10 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 1.6 mm |
Alternate Parts for C3216X7R221KJNS
This table gives cross-reference parts and alternative options found for C3216X7R221KJNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3216X7R221KJNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X221K201BBX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1206, | Holy Stone Enterprise Co Ltd | C3216X7R221KJNS vs C1206X221K201BBX |
CC1206KPX7RABB221 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 1206, CHIP | YAGEO Corporation | C3216X7R221KJNS vs CC1206KPX7RABB221 |
1206X221K201GT-035-C | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.00022uF, 1206 | Capax Technologies Inc | C3216X7R221KJNS vs 1206X221K201GT-035-C |
C3216X7R221KJTS | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.00022uF, 1206 | Darfon Corporation | C3216X7R221KJNS vs C3216X7R221KJTS |
1206B221K201PT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1206, | PILKOR Electronics Co Ltd | C3216X7R221KJNS vs 1206B221K201PT |
1206X221K201GT-035-B | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.00022uF, 1206 | Capax Technologies Inc | C3216X7R221KJNS vs 1206X221K201GT-035-B |
C3216X7R221KJWS | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.00022uF, 1206 | Darfon Corporation | C3216X7R221KJNS vs C3216X7R221KJWS |
C1206X221K201TBO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1206, | Holy Stone Enterprise Co Ltd | C3216X7R221KJNS vs C1206X221K201TBO |
1206X221K201SNT-035-A | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.00022uF, 1206 | Capax Technologies Inc | C3216X7R221KJNS vs 1206X221K201SNT-035-A |
C1206X221K201TBX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1206, | Holy Stone Enterprise Co Ltd | C3216X7R221KJNS vs C1206X221K201TBX |