Part Details for C3216X7R1V106M160AC by TDK Corporation
Overview of C3216X7R1V106M160AC by TDK Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3216X7R1V106M160AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X3300
|
Newark | Ceramic Capacitor, 10Uf, 35V, X7R, 1206, Capacitance:10Μf, Voltage(Dc):35V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:C Series, Product Length:3.2Mm, Msl:- Rohs Compliant: Yes |Tdk C3216X7R1V106M160AC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21 |
|
$0.1300 | Buy Now |
DISTI #
445-8034-1-ND
|
DigiKey | CAP CER 10UF 35V X7R 1206 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
212339 In Stock |
|
$0.1453 / $0.7100 | Buy Now |
DISTI #
810-C3216X7R1V106M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C3216X7R1V106KAC RoHS: Compliant | 84973 |
|
$0.1940 / $0.4900 | Buy Now |
DISTI #
V72:2272_06582374
|
Arrow Electronics | Cap Ceramic 10uF 35V X7R 20% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2337 Container: Cut Strips | Americas - 54 |
|
$0.1889 | Buy Now |
|
Future Electronics | C Series 1206 10 uF 35 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks Container: Reel | 2000Reel |
|
$0.1430 / $0.1540 | Buy Now |
DISTI #
70797393
|
Verical | Cap Ceramic 10uF 35V X7R 20% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 2337 | Americas - 54 |
|
$0.1889 | Buy Now |
DISTI #
C3216X7R1V106M160AC
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C3216X7R1V106KAC RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 18000 In Stock |
|
$0.1390 / $0.1530 | Buy Now |
DISTI #
C3216X7R1V106M160AC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 35 V, � 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C3216X7R1V106M160AC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 41 Weeks, 0 Days Container: Reel | Abacus - 146000 |
|
Buy Now | |
|
New Advantage Corporation | C Series 1206 10 uF 35 V �20 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.1907 / $0.2043 | Buy Now |
Part Details for C3216X7R1V106M160AC
C3216X7R1V106M160AC CAD Models
C3216X7R1V106M160AC Part Data Attributes
|
C3216X7R1V106M160AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216X7R1V106M160AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C3216X7R1V106M160AC
This table gives cross-reference parts and alternative options found for C3216X7R1V106M160AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3216X7R1V106M160AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3216X7R1V106M160AE | Ceramic Capacitor, Ceramic | TDK Corporation | C3216X7R1V106M160AC vs C3216X7R1V106M160AE |
1206B106M350CT | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Walsin Technology Corporation | C3216X7R1V106M160AC vs 1206B106M350CT |
MMJCG31LBB7106MTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C3216X7R1V106M160AC vs MMJCG31LBB7106MTPA18 |
MBJCG31LBB7106MTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C3216X7R1V106M160AC vs MBJCG31LBB7106MTPA18 |
C3216X7R1V106M(160AC) | CAPACITOR, CERAMIC, MULTILAYER, 35 V, X7R, 10 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | C3216X7R1V106M160AC vs C3216X7R1V106M(160AC) |
CGA5L1X7R1V106M160AC | Ceramic Capacitor, Multilayer, Ceramic, 35V, X7R, -/+15ppm/Cel TC, 10uF, 1206 | TDK Corporation | C3216X7R1V106M160AC vs CGA5L1X7R1V106M160AC |
1206B106M350CG | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Walsin Technology Corporation | C3216X7R1V106M160AC vs 1206B106M350CG |
MCJCG31LBB7106MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C3216X7R1V106M160AC vs MCJCG31LBB7106MTPA01 |
C1206X106M035TY | Ceramic Capacitor, Ceramic, | Holy Stone Enterprise Co Ltd | C3216X7R1V106M160AC vs C1206X106M035TY |
CGA5L1X7R1V106M160AE | CAP CER 10UF 35V X7R 1206 | TDK Corporation | C3216X7R1V106M160AC vs CGA5L1X7R1V106M160AE |