Part Details for C3216X7R1V106K by TDK Corporation
Overview of C3216X7R1V106K by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3216X7R1V106K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30594567
|
Verical | Cap Ceramic 10uF 35V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 121 Package Multiple: 1 | Americas - 2586 |
|
$0.1963 / $0.2588 | Buy Now |
DISTI #
C1S741000532369
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes Container: Cut Tape | 2586 |
|
$0.1550 / $0.4580 | Buy Now |