-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP CER 4.7UF 25V X7R 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y6025
|
Newark | Mlcc,1206,x7R,25V,4.7Μf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3216X7R1E475M160AE Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-173682-1-ND
|
DigiKey | CAP CER 4.7UF 25V X7R 1206 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3118 In Stock |
|
$0.1125 / $0.3700 | Buy Now |
DISTI #
C3216X7R1E475M160A
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 25 V, ± 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C3216X7R1E475M160A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.1458 / $0.1602 | Buy Now |
DISTI #
810-C3216X7R1E475MAE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C3216X7R1E475KAE RoHS: Compliant | 7256 |
|
$0.1090 / $0.3200 | Buy Now |
DISTI #
V72:2272_14076329
|
Arrow Electronics | Cap Ceramic 4.7uF 25V X7R 20% Pad SMD 1206 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1923 Container: Cut Strips | Americas - 270 |
|
$0.0322 / $0.0592 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.1125 | Buy Now |
DISTI #
34818129
|
Verical | Cap Ceramic 4.7uF 25V X7R 20% Pad SMD 1206 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 93 Package Multiple: 1 Date Code: 1923 | Americas - 270 |
|
$0.0322 / $0.0342 | Buy Now |
|
NexGen Digital | 9408 |
|
RFQ | ||
DISTI #
C3216X7R1E475M160AE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 uF, 25 V, � 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C3216X7R1E475M160AE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3216X7R1E475M160AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216X7R1E475M160AE
TDK Corporation
CAP CER 4.7UF 25V X7R 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C3216X7R1E475M160AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3216X7R1E475M160AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCAST31LAB7475MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C3216X7R1E475M160AE vs MCAST31LAB7475MTNA1J |
MCJCT31LBB7475MTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C3216X7R1E475M160AE vs MCJCT31LBB7475MTPA1J |
MLAST31LAB7475MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C3216X7R1E475M160AE vs MLAST31LAB7475MTNA01 |
MBAST31LAB7475MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C3216X7R1E475M160AE vs MBAST31LAB7475MTNA01 |
MMAST31LAB7475MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C3216X7R1E475M160AE vs MMAST31LAB7475MTNA18 |
MBJCT31LBB7475MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C3216X7R1E475M160AE vs MBJCT31LBB7475MTPA01 |
MMJCT31LBB7475MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C3216X7R1E475M160AE vs MMJCT31LBB7475MTPA01 |
MMAST31LAB7475MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C3216X7R1E475M160AE vs MMAST31LAB7475MTNA01 |
MBJCT31LBB7475MTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C3216X7R1E475M160AE vs MBJCT31LBB7475MTPA18 |