Part Details for C3216X6S1A476MTJ00E by TDK Epcos
Overview of C3216X6S1A476MTJ00E by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3216X6S1A476MTJ00E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10V 47uF X6S 20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 3654 |
|
$0.2034 / $0.3625 | Buy Now |