-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y4406
|
Newark | Cap, 100Uf, 4V, Mlcc, 1206, Capacitance:100Μf, Voltage(Dc):4V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X6S, Product Range:C Series, Product Length:3.2Mm, Product Width:1.6Mmrohs Compliant: Yes |Tdk C3216X6S0G107M160AC Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 50000 |
|
$0.2760 | Buy Now |
DISTI #
95Y0084
|
Newark | Cap, 100Uf, 4V, Mlcc, 1206, Capacitance:100Μf, Voltage(Dc):4V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X6S, Product Range:C Series, Product Length:3.2Mm, Product Width:1.6Mmrohs Compliant: Yes |Tdk C3216X6S0G107M160AC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12819 |
|
$0.2760 | Buy Now |
DISTI #
445-6012-1-ND
|
DigiKey | CAP CER 100UF 4V X6S 1206 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18196 In Stock |
|
$0.3538 / $0.9800 | Buy Now |
DISTI #
C3216X6S0G107M160A
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 uF, 4 V, ± 20%, X6S, 1206 [3216 Metric] - Tape and Reel (Alt: C3216X6S0G107M160A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.3550 / $0.4150 | Buy Now |
DISTI #
C3216X6S0G107M160A
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 uF, 4 V, ± 20%, X6S, 1206 [3216 Metric] - Tape and Reel (Alt: C3216X6S0G107M160A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4050 / $0.4450 | Buy Now |
DISTI #
79Y4406
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 uF, 4 V, ± 20%, X6S, 1206 [3216 Metric] - Tape and Reel (Alt: 79Y4406) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 3 Days Container: Reel | 2000 Partner Stock |
|
$0.3160 / $0.3410 | Buy Now |
DISTI #
95Y0084
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 uF, 4 V, ± 20%, X6S, 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 95Y0084) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 10000 Partner Stock |
|
$0.5360 / $0.9210 | Buy Now |
DISTI #
C3216X6S0G107M160A
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 uF, 4 V, ± 20%, X6S, 1206 [3216 Metric] - Tape and Reel (Alt: C3216X6S0G107M160A) RoHS: Compliant Container: Reel | 0 |
|
RFQ | |
DISTI #
810-C3216X6S0G107M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 4V 100uF X6S 20% T: 1.6mm RoHS: Compliant | 3905 |
|
$0.3150 / $0.9600 | Buy Now |
DISTI #
V36:1790_06582225
|
Arrow Electronics | Cap Ceramic 100uF 4V X6S 20% Pad SMD 1206 105°C T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Date Code: 2225 | Americas - 138000 |
|
$0.2979 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3216X6S0G107M160AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216X6S0G107M160AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 100 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C3216X6S0G107M160AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3216X6S0G107M160AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31X107MRKNNWE | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 100uF, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | C3216X6S0G107M160AC vs CL31X107MRKNNWE |
MLASA31LAC6107MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 100uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C3216X6S0G107M160AC vs MLASA31LAC6107MTNA01 |