Part Details for C3216X5R1H106K by TDK Corporation
Overview of C3216X5R1H106K by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3216X5R1H106K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C3216X5R1H106K160AB.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 10uF 50volts X5R 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Cut Tape |
Americas - 3200 In Stock |
|
$0.5890 | Buy Now |
DISTI #
SMC-C3216X5R1H106K
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1942 |
|
RFQ | |
|
Win Source Electronics | Cap Ceramic 10uF 50V X5R 10% Pad SMD 1206 85°C T/R | 35000 |
|
$0.1790 / $0.2690 | Buy Now |
Part Details for C3216X5R1H106K
C3216X5R1H106K CAD Models
C3216X5R1H106K Part Data Attributes
|
C3216X5R1H106K
TDK Corporation
Buy Now
|
Compare Parts:
C3216X5R1H106K
TDK Corporation
CAP CER 10UF 50V X5R 10% 1206
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |