Part Details for C3216X5R1E476MTJ00E by TDK Corporation
Overview of C3216X5R1E476MTJ00E by TDK Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3216X5R1E476MTJ00E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 20%, X5R, 47UF, SURFACE MOUNT, 1206 | 35 |
|
$0.3283 / $0.3939 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 20%, X5R, 47UF, SURFACE MOUNT, 1206 | 640 |
|
$0.2626 / $0.6565 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 20%, X5R, 47UF, SURFACE MOUNT, 1206 | 110 |
|
$0.5338 / $1.0675 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 121 |
|
RFQ | |
DISTI #
C3216X5R1E476MTJ00E
|
Avnet Asia | Cap Ceramic 47uF 25V X5R 20% SMD 1206 85°C Paper T/R (Alt: C3216X5R1E476MTJ00E) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | 2000 |
|
$0.6250 / $0.7042 | Buy Now |
|
Chip1Cloud | 3000 |
|
RFQ | ||
|
Win Source Electronics | 74373 |
|
$0.2640 / $0.3960 | Buy Now |