Part Details for C3216X5R1A107M by TDK Corporation
Overview of C3216X5R1A107M by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3216X5R1A107M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 16 |
|
$0.9375 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 10V, 20% +TOL, 20% -TOL, X5R, 15% TC, 100UF, SURFACE MOUNT, 1206 | 13 |
|
$1.8113 / $1.9688 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 10V, 20% +TOL, 20% -TOL, X5R, 15% TC, 100UF, SURFACE MOUNT, 1206 | 12 |
|
$1.0000 / $1.2500 | Buy Now |
DISTI #
C3216X5R1A107M160AC.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 100uF 10volts X5R 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Cut Tape |
Americas - 7850 In Stock |
|
$0.6370 | Buy Now |
Part Details for C3216X5R1A107M
C3216X5R1A107M CAD Models
C3216X5R1A107M Part Data Attributes:
|
C3216X5R1A107M
TDK Corporation
Buy Now
|
Compare Parts:
C3216X5R1A107M
TDK Corporation
CAP CER 100UF 10V X5R 20% 1206
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |