Part Details for C3216JB1V156M160AC by TDK Corporation
Overview of C3216JB1V156M160AC by TDK Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3216JB1V156M160AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-11738-1-ND
|
DigiKey | CAP CER 15UF 35V JB 1206 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9241 In Stock |
|
$0.3309 / $1.2200 | Buy Now |
DISTI #
C3216JB1V156M160AC
|
Avnet Americas | Cap Ceramic 15uF 35V JB 20% SMD 1206 85?C Punched Paper T/R - Tape and Reel (Alt: C3216JB1V156M160AC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.2841 | Buy Now |
DISTI #
810-C3216JB1V156M16C
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C3216X5R1V156M1C RoHS: Compliant | 2881 |
|
$0.2810 / $0.9800 | Buy Now |
DISTI #
V72:2272_06582013
|
Arrow Electronics | Cap Ceramic 15uF 35V JB 20% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1936 Container: Cut Strips | Americas - 515 |
|
$0.0595 / $0.2958 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 15uF 35V JB 20% 1206 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.3050 / $0.3200 | Buy Now |
DISTI #
32687486
|
Verical | Cap Ceramic 15uF 35V JB 20% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 648 Package Multiple: 1 | Americas - 2572 |
|
$0.0448 / $0.0483 | Buy Now |
DISTI #
36514923
|
Verical | Cap Ceramic 15uF 35V JB 20% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 1936 | Americas - 515 |
|
$0.0595 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 1075 |
|
$0.3150 / $1.1250 | Buy Now |
|
Quest Components | 860 |
|
$0.3900 / $1.5000 | Buy Now | |
DISTI #
C1S741000753458
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT pbFree: Yes Container: Cut Tape | 2572 |
|
$0.0358 / $0.1010 | Buy Now |
Part Details for C3216JB1V156M160AC
C3216JB1V156M160AC CAD Models
C3216JB1V156M160AC Part Data Attributes
|
C3216JB1V156M160AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216JB1V156M160AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, JB, 10% TC, 15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | JB | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |