-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, JB, 10% TC, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X4506
|
Newark | Mlcc,1206,jb,50V,6.8µf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3216JB1H685M160AB RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-11735-1-ND
|
DigiKey | CAP CER 6.8UF 50V JB 1206 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.2987 / $0.8800 | Buy Now |
DISTI #
C3216JB1H685M160AB
|
Avnet Americas | Cap Ceramic 6.8uF 50V JB 20% SMD 1206 85°C Punched Paper T/R - Tape and Reel (Alt: C3216JB1H685M160AB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.2470 | Buy Now |
DISTI #
810-C3216JB1H685M16B
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 50V 6.8uF JB 20% T: 1.6mm RoHS: Compliant | 897 |
|
$0.2740 / $0.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.2500 | Buy Now |
DISTI #
32759437
|
Verical | Cap Ceramic 6.8uF 50V JB 20% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 70 Package Multiple: 1 | Americas - 1600 |
|
$0.2588 / $0.4513 | Buy Now |
DISTI #
C1S741000689861
|
Chip1Stop | Cap Ceramic 6.8uF 50V JB 20% SMD 3.2 x 1.6 mm 85 C Plastic T/R pbFree: Yes Container: Cut Tape | 1600 |
|
$0.2070 / $0.5720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3216JB1H685M160AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216JB1H685M160AB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, JB, 10% TC, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 6.8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | JB | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |