Part Details for C3216JB1C106K by TDK Epcos
Overview of C3216JB1C106K by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C3216JB1C106K
C3216JB1C106K CAD Models
C3216JB1C106K Part Data Attributes:
|
C3216JB1C106K
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
C3216JB1C106K
TDK Epcos
Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±10%, JB, 1206 (3216 mm), -25º ~ +85ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1206 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK |