Part Details for C3216C0G2W822J115AE by TDK Corporation
Overview of C3216C0G2W822J115AE by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3216C0G2W822J115AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-180320-1-ND
|
DigiKey | CAP CER 8200PF 450V C0G/NP0 1206 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.0939 / $0.5200 | Buy Now |
DISTI #
C3216C0G2W822J115A
|
Avnet Americas | Multilayer Ceramic Capacitor, 8200 pF, 450 V, ? 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: C3216C0G2W822J115A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1080 / $0.1195 | Buy Now |
DISTI #
810-C3216C0G2W822J11
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 450V 8.2nF 5% SOFT 1.15mm RoHS: Compliant | 1300 |
|
$0.0940 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0960 | Buy Now |
DISTI #
C3216C0G2W822JAE
|
TME | Capacitor: ceramic, MLCC, 8.2nF, 450V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.1090 | RFQ |
DISTI #
C3216C0G2W822J115AE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 8200 pF, 450 V, � 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: C3216C0G2W822J115AE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C3216C0G2W822J115AE
C3216C0G2W822J115AE CAD Models
C3216C0G2W822J115AE Part Data Attributes
|
C3216C0G2W822J115AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216C0G2W822J115AE
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 450 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C3216C0G2W822J115AE
This table gives cross-reference parts and alternative options found for C3216C0G2W822J115AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3216C0G2W822J115AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3216C0G2W822J115AA | Ceramic Capacitor, Multilayer, Ceramic, 450V, C0G, -/+30ppm/Cel TC, 0.0082uF, 1206 | TDK Corporation | C3216C0G2W822J115AE vs C3216C0G2W822J115AA |
CGA5H4C0G2W822J115AE | Ceramic Capacitor, Ceramic, | TDK Corporation | C3216C0G2W822J115AE vs CGA5H4C0G2W822J115AE |
CGA5H4C0G2W822J115AA | CAPACITOR, CERAMIC | TDK Corporation | C3216C0G2W822J115AE vs CGA5H4C0G2W822J115AA |