-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 630V, ±5%, C0G/NP0, 1206 (3216 mm), 0.033"T, -55º ~ +125ºC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75D7222
|
Bürklin Elektronik | Ceramic capacitor, 1 nF, 630 V (DC), ±5 %, SMD 1206, C0G, C3216C0G2J102J085AA Min Qty: 20 | 3770 |
|
$0.1031 / $0.2236 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3216C0G2J102J085AA
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
C3216C0G2J102J085AA
TDK Epcos
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 630V, ±5%, C0G/NP0, 1206 (3216 mm), 0.033"T, -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1206 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK |