Part Details for C3216C0G2J101J060AA by TDK Corporation
Overview of C3216C0G2J101J060AA by TDK Corporation
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3216C0G2J101J060AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y0072
|
Newark | Cap, 100Pf, 630V, Mlcc, 1206, Capacitance:100Pf, Voltage(Dc):630V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series, Product Length:3.2Mm Rohs Compliant: Yes |Tdk C3216C0G2J101J060AA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4355 |
|
$0.0270 | Buy Now |
DISTI #
79Y4386
|
Newark | Cap, 100Pf, 630V, Mlcc, 1206, Capacitance:100Pf, Voltage(Dc):630V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series, Product Length:3.2Mm Rohs Compliant: Yes |Tdk C3216C0G2J101J060AA RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0350 / $0.0380 | Buy Now |
DISTI #
445-2336-1-ND
|
DigiKey | CAP CER 100PF 630V C0G 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
309785 In Stock |
|
$0.0298 / $0.2200 | Buy Now |
DISTI #
C3216C0G2J101J060A
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 630 V, ? 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: C3216C0G2J101J060A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0330 / $0.0365 | Buy Now |
DISTI #
810-C3216C0G2J101J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 630V 100pF C0G 5% T: 0.6mm RoHS: Compliant | 24071 |
|
$0.0280 / $0.1700 | Buy Now |
DISTI #
V72:2272_06581769
|
Arrow Electronics | Cap Ceramic 100pF 630V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2147 Container: Cut Strips | Americas - 4041 |
|
$0.0233 / $0.1462 | Buy Now |
DISTI #
E02:0323_06886858
|
Arrow Electronics | Cap Ceramic 100pF 630V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks Date Code: 2442 | Europe - 4000 |
|
$0.0280 / $0.0286 | Buy Now |
|
Future Electronics | C Series 1206 100 pF 630 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0296 / $0.0319 | Buy Now |
DISTI #
66420388
|
Verical | Cap Ceramic 100pF 630V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 875 Package Multiple: 1 | Americas - 13735 |
|
$0.0355 / $0.0358 | Buy Now |
DISTI #
30594180
|
Verical | Cap Ceramic 100pF 630V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 884 Package Multiple: 1 | Americas - 7520 |
|
$0.0281 / $0.0354 | Buy Now |
Part Details for C3216C0G2J101J060AA
C3216C0G2J101J060AA CAD Models
C3216C0G2J101J060AA Part Data Attributes
|
C3216C0G2J101J060AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216C0G2J101J060AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C3216C0G2J101J060AA
This table gives cross-reference parts and alternative options found for C3216C0G2J101J060AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3216C0G2J101J060AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA5C4COG2J101JB | Cap,Ceramic,100pF,630VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC,1206 Case | TDK Corporation | C3216C0G2J101J060AA vs CGA5C4COG2J101JB |
C3216C0G2J101JB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | C3216C0G2J101J060AA vs C3216C0G2J101JB |