Part Details for C3216C0G2E822J160AA by TDK Corporation
Overview of C3216C0G2E822J160AA by TDK Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3216C0G2E822J160AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ5072
|
Newark | Cap, 8200Pf, 250V, Mlcc, 1206 Rohs Compliant: Yes |Tdk C3216C0G2E822J160AA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.1150 | Buy Now |
DISTI #
71AK7622
|
Newark | Cap, 8200Pf, 250V, Mlcc, 1206 Rohs Compliant: Yes |Tdk C3216C0G2E822J160AA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.4210 | Buy Now |
DISTI #
445-2335-1-ND
|
DigiKey | CAP CER 8200PF 250V C0G 1206 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23010 In Stock |
|
$0.0792 / $0.4500 | Buy Now |
DISTI #
C3216C0G2E822J160A
|
Avnet Americas | Multilayer Ceramic Capacitor, 8200 pF, 250 V, ? 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: C3216C0G2E822J160A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0900 / $0.0996 | Buy Now |
DISTI #
810-C3216C0G2E822J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 250V 8200pF C0G 5% T: 1.6mm RoHS: Compliant | 4085 |
|
$0.0780 / $0.4300 | Buy Now |
DISTI #
V72:2272_06581767
|
Arrow Electronics | Cap Ceramic 0.0082uF 250V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2229 Container: Cut Strips | Americas - 705 |
|
$0.0806 | Buy Now |
|
Future Electronics | C Series 1206 8.2 nF 250 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0785 / $0.0845 | Buy Now |
DISTI #
84866080
|
Verical | Cap Ceramic 0.0082uF 250V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 153 Package Multiple: 1 | Americas - 2000 |
|
$0.0930 / $0.2050 | Buy Now |
DISTI #
62836231
|
Verical | Cap Ceramic 0.0082uF 250V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 73 Package Multiple: 1 Date Code: 2229 | Americas - 705 |
|
$0.0806 | Buy Now |
|
Quest Components | 1544 |
|
$0.1120 / $0.5600 | Buy Now |
Part Details for C3216C0G2E822J160AA
C3216C0G2E822J160AA CAD Models
C3216C0G2E822J160AA Part Data Attributes
|
C3216C0G2E822J160AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216C0G2E822J160AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C3216C0G2E822J160AA
This table gives cross-reference parts and alternative options found for C3216C0G2E822J160AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3216C0G2E822J160AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1206Y2500822JCB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1206, CHIP | C3216C0G2E822J160AA vs 1206Y2500822JCB |
1206J2500822JCR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1206, CHIP | C3216C0G2E822J160AA vs 1206J2500822JCR |
CL31C822JEHGNNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 1206, | C3216C0G2E822J160AA vs CL31C822JEHGNNE |
CL31C822JEHNNNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1206, CHIP | C3216C0G2E822J160AA vs CL31C822JEHNNNE |
CL31C822JEHANNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 1206, | C3216C0G2E822J160AA vs CL31C822JEHANNB |
1206H2500822JCR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1206, CHIP | C3216C0G2E822J160AA vs 1206H2500822JCR |
1206A2500822JCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1206, CHIP | C3216C0G2E822J160AA vs 1206A2500822JCT |
CL31C822JEHNNNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1206, CHIP | C3216C0G2E822J160AA vs CL31C822JEHNNNB |
1206Y2500822JCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1206, CHIP | C3216C0G2E822J160AA vs 1206Y2500822JCT |
1206A2500822JCB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1206, CHIP | C3216C0G2E822J160AA vs 1206A2500822JCB |