Capacitors
C3216C0G2A103K115AA
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT

Overview of C3216C0G2A103K115AA by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C3216C0G2A103K115AA by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 445-14611-1-ND
DigiKey CAP CER 10000PF 100V C0G 1206 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 6000
In Stock
  • 1 $0.4300
  • 10 $0.2850
  • 50 $0.2098
  • 100 $0.1708
  • 500 $0.1349
  • 1,000 $0.1139
  • 2,000 $0.1079
  • 4,000 $0.1019
  • 10,000 $0.0959
  • 14,000 $0.0929
  • 50,000 $0.0839
  • 100,000 $0.0779
$0.0779 / $0.4300 Buy Now
DISTI # C3216C0G2A103K115A
Avnet Americas Cap Ceramic 0.01uF 100V C0G 10% SMD 1206 125°C Blister Plastic T/R - Tape and Reel (Alt: C3216C0G2A103K115A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.1036
  • 4,000 $0.1013
  • 8,000 $0.0989
  • 12,000 $0.0966
  • 16,000 $0.0943
$0.0943 / $0.1036 Buy Now
DISTI # 810-C3216C0G2A103K1A
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C3216C0G2A104J6C RoHS: Compliant 870
  • 1 $0.4300
  • 10 $0.2100
  • 100 $0.1350
  • 1,000 $0.1120
  • 2,000 $0.1010
  • 10,000 $0.0910
  • 24,000 $0.0880
  • 50,000 $0.0820
  • 100,000 $0.0760
$0.0760 / $0.4300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks Container: Reel 0
Reel
  • 2,000 $0.0728
$0.0728 Buy Now
DISTI # C3216C0G2A103K115AA
Avnet Abacus Cap Ceramic 0.01uF 100V C0G 10% SMD 1206 125�C Blister Plastic T/R - Tape and Reel (Alt: C3216C0G2A103K115AA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 112 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for C3216C0G2A103K115AA by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C3216C0G2A103K115AA by TDK Corporation

C3216C0G2A103K115AA
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TDK CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
36 Weeks
Samacsys Manufacturer
TDK
Capacitance
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.15 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. C3216C0G2A103K115AA
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
    VS

Alternate Parts for C3216C0G2A103K115AA

This table gives cross-reference parts and alternative options found for C3216C0G2A103K115AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3216C0G2A103K115AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1206COG103K101CRO Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 1206, Eyang Technology Development Co Ltd C3216C0G2A103K115AA vs C1206COG103K101CRO
C3216C0G2A103KB Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT TDK Corporation C3216C0G2A103K115AA vs C3216C0G2A103KB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C3216C0G2A103K115AA by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C3216C0G2A103K115AA by TDK Corporation

  • Please alert me when C3216C0G2A103K115AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C3216C0G2A103K115AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C3216C0G2A103K115AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C3216C0G2A103K115AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C3216C0G2A103K115AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C3216C0G2A103K115AA by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: