Part Details for C3216C0G1H392J by TDK Corporation
Overview of C3216C0G1H392J by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3216C0G1H392J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8000 |
|
RFQ |
Part Details for C3216C0G1H392J
C3216C0G1H392J CAD Models
C3216C0G1H392J Part Data Attributes
|
C3216C0G1H392J
TDK Corporation
Buy Now
|
Compare Parts:
C3216C0G1H392J
TDK Corporation
CAP CER 3900PF 50V C0G 5% 1206
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |