-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±5%, C0G/NP0, 1206 (3216 mm), -55º ~ +125ºC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50V 100nF C0G 5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 159 |
|
$0.1443 / $0.2971 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3216C0G1H104JT000N
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
C3216C0G1H104JT000N
TDK Epcos
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±5%, C0G/NP0, 1206 (3216 mm), -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1206 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK |