Part Details for C3216B105K101NT by Guangdong Hottech Industrrial Co
Overview of C3216B105K101NT by Guangdong Hottech Industrrial Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3216B105K101NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMC1206-1000N-KX100-H
|
Maritex | Ceramic capacitor SMD, 1206, 1uF, 100V, X7R, 10% Min Qty: 1 Package Multiple: 1 | 6493 |
|
$0.0340 / $0.1560 | Buy Now |