Part Details for C321 by Coilcraft Inc
Overview of C321 by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-C321
|
Mouser Electronics | Inductor Kits & Accessories 805HT Kit 34pn 10 ea 1.8 nH _ 500 nH RoHS: Compliant | 0 |
|
$197.7700 | Order Now |
|
Coilcraft Direct | Designer's Kit, 0805HT chip inductors, 5% tol, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 14 |
|
$53.0000 / $70.0000 | Buy Now |
Part Details for C321
C321 CAD Models
C321 Part Data Attributes:
|
C321
Coilcraft Inc
Buy Now
|
Compare Parts:
C321
Coilcraft Inc
|
Samacsys Manufacturer | COILCRAFT |