Part Details for C320C562J1G5CA by KEMET Corporation
Overview of C320C562J1G5CA by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C320C562J1G5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.0056 uF, THROUGH HOLE MOUNT | 830 |
|
$0.0756 / $0.1680 | Buy Now |
DISTI #
SMC-C320C562J1G5CA
|
Sensible Micro Corporation | Capacitor, Ceramic, Multilayer, 100 V, C0G, 0.0056 Uf, Through Hole Mount RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 88 |
|
$0.0720 / $0.0780 | RFQ |
Part Details for C320C562J1G5CA
C320C562J1G5CA CAD Models
C320C562J1G5CA Part Data Attributes
|
C320C562J1G5CA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C320C562J1G5CA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Through Hole Mount, 2012, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2012 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.6 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | C32(C0G,100V,J TOL) | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
Alternate Parts for C320C562J1G5CA
This table gives cross-reference parts and alternative options found for C320C562J1G5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C320C562J1G5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8121M1000562JCC32C42 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 2012, | Knowles Capacitors | C320C562J1G5CA vs 8121M1000562JCC32C42 |
8121N1000562JCC13A97 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 2012, | Knowles Capacitors | C320C562J1G5CA vs 8121N1000562JCC13A97 |
8121N1000562JCAD3A97 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 2012, | Knowles Capacitors | C320C562J1G5CA vs 8121N1000562JCAD3A97 |
8121N1000562JCAE3C42 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 2012, | Knowles Capacitors | C320C562J1G5CA vs 8121N1000562JCAE3C42 |
8121N1000562JCC11 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 2012, | Knowles Capacitors | C320C562J1G5CA vs 8121N1000562JCC11 |
8121N1000562JCC02A97 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 2012, | Knowles Capacitors | C320C562J1G5CA vs 8121N1000562JCC02A97 |
8121M1000562JCAE4C42 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 2012, | Knowles Capacitors | C320C562J1G5CA vs 8121M1000562JCAE4C42 |
8121M1000562JCC42 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | Knowles Capacitors | C320C562J1G5CA vs 8121M1000562JCC42 |
8121M1000562JCAD5A97 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 2012, | Knowles Capacitors | C320C562J1G5CA vs 8121M1000562JCAD5A97 |
8121N1000562JCC25C42 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 2012, | Knowles Capacitors | C320C562J1G5CA vs 8121N1000562JCC25C42 |