-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH9918
|
Newark | Cap, 4.7Uf, 25V, Mlcc, Radial Rohs Compliant: Yes |Kemet C320C475K3N5TA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.1930 / $0.4430 | Buy Now |
DISTI #
399-C320C475K3N5TA-ND
|
DigiKey | CAP CER 4.7UF 25V X8L RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
1047 In Stock |
|
$0.1531 / $0.6300 | Buy Now |
DISTI #
80-C320C475K3N5TA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 4.7UF 25V 10% 2.54MM RoHS: Compliant | 0 |
|
$0.1770 / $0.6000 | Order Now |
DISTI #
C320C475K3N5TA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 4.7UF 25V 10% 2.54MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.1530 / $0.1750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C320C475K3N5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C320C475K3N5TA
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.84 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X8L | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |