Part Details for C320C473J2G5TA9170TR by KEMET Corporation
Overview of C320C473J2G5TA9170TR by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C320C473J2G5TA9170TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC9603
|
Newark | .047Uf 200V Rohs Compliant: Yes |Kemet C320C473J2G5TA9170TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3470 / $0.4100 | Buy Now |
Part Details for C320C473J2G5TA9170TR
C320C473J2G5TA9170TR CAD Models
C320C473J2G5TA9170TR Part Data Attributes
|
C320C473J2G5TA9170TR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C320C473J2G5TA9170TR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.84 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
Alternate Parts for C320C473J2G5TA9170TR
This table gives cross-reference parts and alternative options found for C320C473J2G5TA9170TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C320C473J2G5TA9170TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C320C473K2G5HA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C320C473J2G5TA9170TR vs C320C473K2G5HA7303 |
C320C473J2G5TA91707305 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 2012, | KEMET Corporation | C320C473J2G5TA9170TR vs C320C473J2G5TA91707305 |
C320C473K2G5TA7301 | Ceramic Capacitor, Ceramic | KEMET Corporation | C320C473J2G5TA9170TR vs C320C473K2G5TA7301 |
C320C473K2G5TA | Ceramic Capacitor, Ceramic | KEMET Corporation | C320C473J2G5TA9170TR vs C320C473K2G5TA |
C320C473J2G5TA7301 | Ceramic Capacitor, Ceramic | KEMET Corporation | C320C473J2G5TA9170TR vs C320C473J2G5TA7301 |
C320C473K2G5HA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C320C473J2G5TA9170TR vs C320C473K2G5HA7305 |
C320C473J2G5HA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C320C473J2G5TA9170TR vs C320C473J2G5HA7317 |
C320C473K2G5HA | Ceramic Capacitor, Ceramic, | KEMET Corporation | C320C473J2G5TA9170TR vs C320C473K2G5HA |
C324C473J2G5TA91707317 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 2012, | KEMET Corporation | C320C473J2G5TA9170TR vs C324C473J2G5TA91707317 |
C320C473J2G5TATR | Ceramic Capacitor, Ceramic, | KEMET Corporation | C320C473J2G5TA9170TR vs C320C473J2G5TATR |