Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
6 listings
)
Number of FFF Equivalents: (
10 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
470.pf 100V Rohs Compliant: Yes |Kemet C320C471K1G5TA
RoHS:
Compliant
Min Qty:
2500
Package Multiple:
1
Date Code:
0
Container:
Bulk
0
$0.0820
Buy Now
Details
DISTI #
399-C320C471K1G5TA-ND
DigiKey
CAP CER RAD MONO
Min Qty:
2500
Lead time:
12 Weeks
Container:
Bulk
Temporarily Out of Stock
$0.0884
Buy Now
Details
Avnet Americas
Multilayer Ceramic Capacitor, 470 pF, 100 V, ± 10%, C0G (NP0), Radial Leaded - Bulk (Alt: C320C471K1G5TA)
RoHS:
Compliant
Min Qty:
500
Package Multiple:
500
Lead time:
12 Weeks, 0 Days
Container:
Bulk
0
RFQ
Details
Mouser Electronics
Multilayer Ceramic Capacitors MLCC - Leaded 100V 470pF C0G 10% LS=2.54mm
RoHS:
Compliant
0
1
$0.3500
10
$0.2320
100
$0.1390
1,000
$0.0930
2,500
$0.0880
10,000
$0.0760
25,000
$0.0730
50,000
$0.0680
100,000
$0.0630
$0.0630 / $0.3500
Order Now
Details
TTI
Multilayer Ceramic Capacitors MLCC - Leaded 100V 470pF C0G 10% LS=2.54mm
RoHS:
Compliant
pbFree:
Pb-Free
Min Qty:
500
Package Multiple:
500
Container:
Bulk
Americas - 2000 In Stock
$0.0810
Buy Now
Details
Avnet Abacus
Multilayer Ceramic Capacitor, 470 pF, 100 V, � 10%, C0G (NP0), Radial Leaded (Alt: C320C471K1G5TA)
RoHS:
Compliant
Min Qty:
3000
Package Multiple:
500
Lead time:
27 Weeks, 0 Days
Abacus - 0
Buy Now
Operating Temperature-Max
Operating Temperature-Min
Rated (DC) Voltage (URdc)
Temperature Characteristics Code
Want to compare parts?
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED
VS
Select a part to compare
Choose Part to Compare
Search a specific part
C320C471K1G5HA - KEMET Corporation
C320C471J1G5TA - KEMET Corporation
C320C471J1G5TA7317 - KEMET Corporation
C320C471K1G5TA7303 - KEMET Corporation
C320C471J1G5TA91707301 - KEMET Corporation
C320C471J1G5TA91707303 - KEMET Corporation
C324C471J1G5HA7301 - KEMET Corporation
C320C471K1G5HA7317 - KEMET Corporation
C320C471J1G5HA7301 - KEMET Corporation
C320C471J1G5HA7305 - KEMET Corporation
This table gives cross-reference parts and alternative options found for C320C471K1G5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C320C471K1G5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
C320C471K1G5HA
Ceramic Capacitor, Ceramic,
KEMET Corporation
C320C471K1G5TA vs C320C471K1G5HA
C320C471J1G5TA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, 2012, RADIAL LEADED
KEMET Corporation
C320C471K1G5TA vs C320C471J1G5TA
C320C471J1G5TA7317
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 2012,
KEMET Corporation
C320C471K1G5TA vs C320C471J1G5TA7317
C320C471K1G5TA7303
Ceramic Capacitor, Ceramic
KEMET Corporation
C320C471K1G5TA vs C320C471K1G5TA7303
C320C471J1G5TA91707301
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 2012,
KEMET Corporation
C320C471K1G5TA vs C320C471J1G5TA91707301
C320C471J1G5TA91707303
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 2012,
KEMET Corporation
C320C471K1G5TA vs C320C471J1G5TA91707303
C324C471J1G5HA7301
Ceramic Capacitor, Ceramic,
KEMET Corporation
C320C471K1G5TA vs C324C471J1G5HA7301
C320C471K1G5HA7317
Ceramic Capacitor, Ceramic,
KEMET Corporation
C320C471K1G5TA vs C320C471K1G5HA7317
C320C471J1G5HA7301
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 2012,
KEMET Corporation
C320C471K1G5TA vs C320C471J1G5HA7301
C320C471J1G5HA7305
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 2012,
KEMET Corporation
C320C471K1G5TA vs C320C471J1G5HA7305