Part Details for C320C332J1G5TA by YAGEO Corporation
Overview of C320C332J1G5TA by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C320C332J1G5TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C320C332J1G5TA
|
IBS Electronics | MLCC-Leaded 100V 3300pF C0G 5% LS=2.54mm Min Qty: 532 Package Multiple: 1 | 0 |
|
$0.1300 | Buy Now |