C320C272KDR5CA
KEMET Corporation
Description: CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of C320C272KDR5CA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C320C272KDR5CA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # C320C272KDR5CA
Avnet Americas CAP 0.0027UF 1000VDC X7R 10% RDL 2.54MM - Bulk (Alt: C320C272KDR5CA) Min Qty: 500 Package Multiple: 500 Container: Bulk 0
RFQ

CAD Models for C320C272KDR5CA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C320C272KDR5CA by KEMET Corporation

C320C272KDR5CA
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2020
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Capacitance
0.0027 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
6.6 mm
JESD-609 Code
e3
Length
5.08 mm
Manufacturer Series
C320
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
1000 V
Series
C32 (X7R,1KV)
Size Code
2020
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch
2.54 mm
Terminal Shape
WIRE
Width
5.08 mm
Want to compare parts?
  1. C320C272KDR5CA
    KEMET Corporation
    CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C320C272KDR5CA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C320C272KDR5CA by KEMET Corporation

Select Manufacturer
Which Manufacturer of C320C272KDR5CA would you like to use for your alert(s)?
  • Please alert me when C320C272KDR5CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C320C272KDR5CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C320C272KDR5CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C320C272KDR5CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C320C272KDR5CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C320C272KDR5CA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: