Part Details for C320C152J1G5TATR by KEMET Corporation
Overview of C320C152J1G5TATR by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C320C152J1G5TATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K8264
|
Newark | 1500Pf 100V Rohs Compliant: Yes |Kemet C320C152J1G5TATR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1740 | Buy Now |
DISTI #
C320C152J1G5TATR
|
Avnet Americas | RDL,CONF,NP0,1500PF,100V,5%,.2X.26,.1LS,TR, - Tape and Reel (Alt: C320C152J1G5TATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Cap Ceramic 0.0015uF 100V C0G 5% Radial 2.54mm 125C Extreme Low ESR T/R RoHS: Compliant |
2500 Partner Stock |
|
$0.1295 | Buy Now |
DISTI #
69731383
|
Verical | Radial Leaded Multilayer Ceramic Capacitors RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$0.1250 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3250 |
|
RFQ |
Part Details for C320C152J1G5TATR
C320C152J1G5TATR CAD Models
C320C152J1G5TATR Part Data Attributes
|
C320C152J1G5TATR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C320C152J1G5TATR
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.84 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
Alternate Parts for C320C152J1G5TATR
This table gives cross-reference parts and alternative options found for C320C152J1G5TATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C320C152J1G5TATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C320C152J1G5TA7303 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Through Hole Mount, 2012, RADIAL LEADED | KEMET Corporation | C320C152J1G5TATR vs C320C152J1G5TA7303 |
C320C152K1G5TA | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C320C152J1G5TATR vs C320C152K1G5TA |
C320C152J1G5TA7305 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 2012, | KEMET Corporation | C320C152J1G5TATR vs C320C152J1G5TA7305 |
C320C152J1G5HA7317 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Through Hole Mount, 2012, RADIAL LEADED | KEMET Corporation | C320C152J1G5TATR vs C320C152J1G5HA7317 |
C320C152K1G5TA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C320C152J1G5TATR vs C320C152K1G5TA7305 |
C324C152J1G5TA91707317 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 2012, | KEMET Corporation | C320C152J1G5TATR vs C324C152J1G5TA91707317 |
C324C152J1G5TA91707301 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 2012, | KEMET Corporation | C320C152J1G5TATR vs C324C152J1G5TA91707301 |
C324C152J1G5HA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C320C152J1G5TATR vs C324C152J1G5HA7305 |
C320C152J1G5HATR | Ceramic Capacitor, Ceramic, | KEMET Corporation | C320C152J1G5TATR vs C320C152J1G5HATR |
C324C152J1G5TA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C320C152J1G5TATR vs C324C152J1G5TA7317 |