-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC3681
|
Newark | Cap Hv Gmax 0.1Uf 500Vdc X7R 10% Rdl 5.08 X 5.84Mm Ls.1 Rohs Compliant: Yes |Kemet C320C104KCR5TA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9380 | Buy Now |
DISTI #
399-11983-ND
|
DigiKey | CAP CER 0.1UF 500V X7R RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
500 In Stock |
|
$0.8873 / $2.3700 | Buy Now |
DISTI #
C320C104KCR5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 500 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: C320C104KCR5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 74 |
|
$0.9381 | Buy Now |
DISTI #
80-C320C104KCR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 500V 0.1uF X7R 10% LS=2.54mm RoHS: Compliant | 496 |
|
$0.8590 / $2.1600 | Buy Now |
DISTI #
V99:2348_14268379
|
Arrow Electronics | Cap Ceramic 0.1uF 500V X7R 10% Radial 2.54mm 125°C Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1714 | Americas - 87 |
|
$0.0269 / $0.1063 | Buy Now |
DISTI #
70596110
|
RS | Capacitors, 0.1uF, Ceramic, Multilayer, 500 VDC, +125C, X7R Dielectric, +/-10% | KEMET C320C104KCR5TA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 375 |
|
$1.6200 / $2.1600 | Buy Now |
DISTI #
C320C104KCR5TA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 500V 0.1uF X7R 10% LS=2.54mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.8600 / $0.9900 | Buy Now |
DISTI #
C320C104KCR5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 500 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: C320C104KCR5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 74 |
|
$0.9381 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C320C104KCR5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C320C104KCR5TA
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.84 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |