Part Details for C320C104K1R5CA7301 by KEMET Corporation
Overview of C320C104K1R5CA7301 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C320C104K1R5CA7301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C320C104K1R5CA7301TR-ND
|
DigiKey | .100UF 100V Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2778 | Buy Now |
Part Details for C320C104K1R5CA7301
C320C104K1R5CA7301 CAD Models
C320C104K1R5CA7301 Part Data Attributes
|
C320C104K1R5CA7301
KEMET Corporation
Buy Now
|
Compare Parts:
C320C104K1R5CA7301
KEMET Corporation
Multilayer Ceramic Capacitors (MLCC) - Leaded 100volts .1uF 10% X7R
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |