Part Details for C320C103M1R5CA7303 by KEMET Corporation
Overview of C320C103M1R5CA7303 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C320C103M1R5CA7303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C320C103M1R5CA7303TR-ND
|
DigiKey | .010UF 100V Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0663 | Buy Now |
Part Details for C320C103M1R5CA7303
C320C103M1R5CA7303 CAD Models
C320C103M1R5CA7303 Part Data Attributes
|
C320C103M1R5CA7303
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C320C103M1R5CA7303
KEMET Corporation
Ceramic Conformally Coated / Radial 'Standard & High Voltage Golden Max'; Capacitance [nom]: 0.01uF; Working Voltage (Vdc)[max]: 100V; Capacitance Tolerance: +/-20%; Dielectric: Multilayer Ceramic, Conformally Coated; Temperature Coefficient: X7R; Lead Style: Radial Leaded; Lead Dimensions: 0.100" Lead Spacing; Body Dimensions: 0.200" x 0.260" x 0.150"; Container: Tape & Reel; Qty per Container: 2500
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 |