Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
2 listings
)
Number of FFF Equivalents: (
10 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Avnet Americas
Multilayer Ceramic Capacitor, 0.01 uF, 200 V, ± 5%, X7R, Radial Leaded - Bulk (Alt: C320C103J2R5TA)
RoHS:
Compliant
Min Qty:
500
Package Multiple:
500
Container:
Bulk
0
RFQ
Details
Avnet Abacus
Multilayer Ceramic Capacitor, 0.01 uF, 200 V, � 5%, X7R, Radial Leaded (Alt: C320C103J2R5TA)
RoHS:
Compliant
Min Qty:
2000
Package Multiple:
500
Lead time:
39 Weeks, 0 Days
Abacus - 0
Buy Now
Operating Temperature-Max
Operating Temperature-Min
Rated (DC) Voltage (URdc)
Temperature Characteristics Code
Want to compare parts?
KEMET Corporation
Ceramic Capacitor, Ceramic
VS
Select a part to compare
Choose Part to Compare
Search a specific part
C320C103J2R5TA7305 - KEMET Corporation
C320C103J2R5HA7305 - KEMET Corporation
C324C103J2R5TA9170 - KEMET Corporation
C320C103J2R5TA7303 - KEMET Corporation
C324C103J2R5TA7305 - KEMET Corporation
C324C103J2R5TA7317 - KEMET Corporation
C324C103J2R5TA7301 - KEMET Corporation
C320C103J2R5TA9170 - KEMET Corporation
C324C103J2R5HA7317 - KEMET Corporation
C320C103J2R5TA7301 - KEMET Corporation
This table gives cross-reference parts and alternative options found for C320C103J2R5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C320C103J2R5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
C320C103J2R5TA7305
Ceramic Capacitor, Ceramic,
KEMET Corporation
C320C103J2R5TA vs C320C103J2R5TA7305
C320C103J2R5HA7305
Ceramic Capacitor, Ceramic,
KEMET Corporation
C320C103J2R5TA vs C320C103J2R5HA7305
C324C103J2R5TA9170
Ceramic Capacitor, Ceramic,
KEMET Corporation
C320C103J2R5TA vs C324C103J2R5TA9170
C320C103J2R5TA7303
Ceramic Capacitor, Ceramic,
KEMET Corporation
C320C103J2R5TA vs C320C103J2R5TA7303
C324C103J2R5TA7305
Ceramic Capacitor, Ceramic,
KEMET Corporation
C320C103J2R5TA vs C324C103J2R5TA7305
C324C103J2R5TA7317
Ceramic Capacitor, Ceramic,
KEMET Corporation
C320C103J2R5TA vs C324C103J2R5TA7317
C324C103J2R5TA7301
Ceramic Capacitor, Ceramic,
KEMET Corporation
C320C103J2R5TA vs C324C103J2R5TA7301
C320C103J2R5TA9170
Ceramic Capacitor, Ceramic,
KEMET Corporation
C320C103J2R5TA vs C320C103J2R5TA9170
C324C103J2R5HA7317
Ceramic Capacitor, Ceramic,
KEMET Corporation
C320C103J2R5TA vs C324C103J2R5HA7317
C320C103J2R5TA7301
Ceramic Capacitor, Ceramic,
KEMET Corporation
C320C103J2R5TA vs C320C103J2R5TA7301