Part Details for C32-3021-80FT by Cabling123
Overview of C32-3021-80FT by Cabling123
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3021ES8#TRPBF | Analog Devices | 500mA, L V, Very L Drop Lin Re | |
LT3021EDH#PBF | Analog Devices | 500mA, L V, Very L Drop Lin Re | |
LT3021ES8-1.2#PBF | Analog Devices | 500mA, L V, Very L Drop Lin Re |
Price & Stock for C32-3021-80FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4234-C32-3021-80FT-ND
|
DigiKey | SM DUPLEX LC-SC 80FT FIBER CBL Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
50 In Stock |
|
$16.0200 | Buy Now |