-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount, 1510, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C318C330G2G5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 pF, 200 V, ± 2%, C0G (NP0), Radial Leaded - Bulk (Alt: C318C330G2G5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
C318C330G2G5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 33 pF, 200 V, � 2%, C0G (NP0), Radial Leaded (Alt: C318C330G2G5TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C318C330G2G5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C318C330G2G5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount, 1510, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.97 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
This table gives cross-reference parts and alternative options found for C318C330G2G5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C318C330G2G5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C318C330G2G5TA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C318C330G2G5TA vs C318C330G2G5TA7317 |
C318C330G2G5TA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C318C330G2G5TA vs C318C330G2G5TA7305 |
C318C330G2G5HATR | Ceramic Capacitor, Ceramic, | KEMET Corporation | C318C330G2G5TA vs C318C330G2G5HATR |
C318C330G2G5HA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C318C330G2G5TA vs C318C330G2G5HA7303 |
C318C330G2G5TA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C318C330G2G5TA vs C318C330G2G5TA7303 |
C318C330G2G5TA91707317 | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 1510, | KEMET Corporation | C318C330G2G5TA vs C318C330G2G5TA91707317 |
C318C330G2G5HA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount, 1510, RADIAL LEADED | KEMET Corporation | C318C330G2G5TA vs C318C330G2G5HA |
C318C330G2G5TA91707301 | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 1510, | KEMET Corporation | C318C330G2G5TA vs C318C330G2G5TA91707301 |
C318C330G2G5HA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C318C330G2G5TA vs C318C330G2G5HA7301 |
C318C330G2G5TA91707303 | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 1510, | KEMET Corporation | C318C330G2G5TA vs C318C330G2G5TA91707303 |