C317C829D5G5TA
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Through Hole Mount, 1510, RADIAL LEADED

Overview of C317C829D5G5TA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for C317C829D5G5TA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 44P2628
Newark Cap, Mlcc, C0G, 8.2Pf, 50V, Radial, Capacitance:8.2Pf, Voltage(Dc):50V, Capacitance Tolerance:± 0.5Pf, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:C0G/Np0, Lead Spacing:5.08Mm, Product Range:Goldmax 300 Series Rohs Compliant: Yes |Kemet C317C829D5G5TA RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.1590
  • 2,500 $0.1400
$0.1400 / $0.1590 Buy Now
DISTI # 399-8923-ND
DigiKey CAP CER 8.2PF 50V C0G/NP0 RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk 10122
In Stock
  • 1 $0.4100
  • 10 $0.2470
  • 50 $0.1816
  • 100 $0.1612
  • 500 $0.1264
  • 1,000 $0.1156
  • 2,500 $0.1108
$0.1108 / $0.4100 Buy Now
DISTI # C317C829D5G5TA
Avnet Americas Multilayer Ceramic Capacitor, 8.2 pF, 50 V, ? 0.5pF, C0G (NP0), Radial Leaded - Bulk (Alt: C317C829D5G5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 80-C317C829D5G
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 50V 8.2pF C0G 0.5pF LS=5.08mm RoHS: Compliant 2525
  • 1 $0.5100
  • 10 $0.2740
  • 100 $0.1770
  • 1,000 $0.1530
  • 2,500 $0.1350
  • 25,000 $0.1340
$0.1340 / $0.5100 Buy Now
DISTI # C317C829D5G5TA
TTI Multilayer Ceramic Capacitors MLCC - Leaded 50V 8.2pF C0G 0.5pF LS=5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 500 Container: Bulk Americas - 0
  • 1,500 $0.1140
$0.1140 Buy Now
DISTI # C317C829D5G5TA
Avnet Abacus (Alt: C317C829D5G5TA) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for C317C829D5G5TA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C317C829D5G5TA by KEMET Corporation

C317C829D5G5TA
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1510
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Factory Lead Time
16 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.0000082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5.08 mm
JESD-609 Code
e3
Length
3.81 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
6.0976%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
6.0976%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
2.54 mm
Want to compare parts?
  1. C317C829D5G5TA
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Through Hole Mount, 1510, RADIAL LEADED
    VS

Related Parts for C317C829D5G5TA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C317C829D5G5TA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C317C829D5G5TA by KEMET Corporation

Select Manufacturer
Which Manufacturer of C317C829D5G5TA would you like to use for your alert(s)?
  • Please alert me when C317C829D5G5TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C317C829D5G5TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C317C829D5G5TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C317C829D5G5TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C317C829D5G5TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C317C829D5G5TA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: