-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y9893
|
Newark | 4700Pfv Rohs Compliant: Yes |Kemet C317C472KBR5TA7301 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1680 / $0.2230 | Buy Now |
DISTI #
C317C472KBR5TA7301-ND
|
DigiKey | CAP CER 4700PF 630V X7R RADIAL Min Qty: 2500 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1945 | Buy Now |
DISTI #
80-C317C472KBR7301
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 630V 4700pF X7R 10% LS=5.08mm RoHS: Compliant | 0 |
|
$0.1720 / $0.7300 | Order Now |
DISTI #
70596131
|
RS | CAP Cer 4700pF 630V 10% X7R, T/R | KEMET C317C472KBR5TA7301 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2030 / $0.2530 | RFQ |
DISTI #
C317C472KBR5TA7301
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4700 pF, 630 V, � 10%, X7R, Radial Leaded - Tape and Reel (Alt: C317C472KBR5TA7301) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C317C472KBR5TA7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C317C472KBR5TA7301
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.14 mm |