Part Details for C317C470J1G5TA by KEMET Corporation
Results Overview of C317C470J1G5TA by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C317C470J1G5TA Information
C317C470J1G5TA by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C317C470J1G5TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K7137
|
Newark | Capacitor, ceramic,47Pf,100Vdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet ... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0870 / $0.1130 | Buy Now |
DISTI #
399-C317C470J1G5TA-ND
|
DigiKey | CAP CER RAD MONO Min Qty: 2000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1066 | Buy Now |
DISTI #
C317C470J1G5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 100 V, ? 5%, C0G (NP0), Radial Leaded - Bulk (Alt: C317C470J1G5... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0835 / $0.0941 | Buy Now |
DISTI #
80-C317C470J1G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 47pF C0G 5% LS=5.08mm RoHS: Compliant | 0 |
|
$0.0840 / $0.4600 | Order Now |
DISTI #
C317C470J1G5TA
|
TME | Capacitor: ceramic, MLCC,monolithic, 47pF, 100V, C0G (NP0), ±5% Min Qty: 3000 | 0 |
|
$0.0720 | RFQ |
DISTI #
C317C470J1G5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor 47 pF 100 V 5 C0G NP0 Radial Leaded (Alt: C317C470J1G5TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |