-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Through Hole Mount, 1510, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C317C391J1G5TA7301 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C317C391J1G5TA7301TR-ND
|
DigiKey | CER CAP 390PF 100V Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0987 | Buy Now |
DISTI #
80-C317C391J1G-TR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 390pF C0G 5% LS=5.08mm RoHS: Compliant | 253 |
|
$0.0800 / $0.3900 | Buy Now |
DISTI #
C317C391J1G5TA7301
|
Avnet Abacus | Multilayer Ceramic Capacitor 390 pF 100 V 5 C0G NP0 Radial Leaded - Tape and Reel (Alt: C317C391J1G... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C317C391J1G5TA7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C317C391J1G5TA7301
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Through Hole Mount, 1510, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
This table gives cross-reference parts and alternative options found for C317C391J1G5TA7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C317C391J1G5TA7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C316C391J1G5TA91707305 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 1510, | C317C391J1G5TA7301 vs C316C391J1G5TA91707305 |
C317C391J1G5TATR | KEMET Corporation | $0.1435 | Ceramic Capacitor, Ceramic, | C317C391J1G5TA7301 vs C317C391J1G5TATR |
C316C391J1G5TA9170 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 1510, | C317C391J1G5TA7301 vs C316C391J1G5TA9170 |
C316C391J1G5TA91707301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 1510, | C317C391J1G5TA7301 vs C316C391J1G5TA91707301 |
C317C391J1G5TA91707305 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 1510, | C317C391J1G5TA7301 vs C317C391J1G5TA91707305 |
C317C391J1G5HA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 1510, | C317C391J1G5TA7301 vs C317C391J1G5HA7303 |
C317C391K1G5HA7317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C317C391J1G5TA7301 vs C317C391K1G5HA7317 |
C317C391J1G5TA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 1510, | C317C391J1G5TA7301 vs C317C391J1G5TA7303 |
C317C391K1G5HA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C317C391J1G5TA7301 vs C317C391K1G5HA7303 |
C317C391K1G5TA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C317C391J1G5TA7301 vs C317C391K1G5TA7303 |