-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Through Hole Mount, 1510, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C317C391J1G5TA by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K3186
|
Newark | Capacitor, ceramic,390Pf,100Vdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0820 / $0.1060 | Buy Now |
DISTI #
399-C317C391J1G5TA-ND
|
DigiKey | CER CAP 390PF 100V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1686 In Stock |
|
$0.0940 / $0.3900 | Buy Now |
DISTI #
C317C391J1G5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 390 pF, 100 V, ? 5%, C0G (NP0), Radial Leaded - Bulk (Alt: C317C391J1G... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0612 / $0.0641 | Buy Now |
DISTI #
80-C317C391J1G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 390pF C0G 5% LS=5.08mm RoHS: Compliant | 2303 |
|
$0.0840 / $0.3500 | Buy Now |
DISTI #
V79:2366_23755213
|
Arrow Electronics | Cap Ceramic 390pF 100V C0G 5% Radial 5.08mm 125°C Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1651 | Americas - 463 |
|
$0.0668 | Buy Now |
DISTI #
V99:2348_10786434
|
Arrow Electronics | Cap Ceramic 390pF 100V C0G 5% Radial 5.08mm 125°C Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1651 | Americas - 23 |
|
$0.0035 / $0.0184 | Buy Now |
DISTI #
34491889
|
Verical | Cap Ceramic 390pF 100V C0G 5% Radial 5.08mm 125°C Bag RoHS: Compliant Min Qty: 87 Package Multiple: 1 Date Code: 1651 | Americas - 463 |
|
$0.0668 | Buy Now |
DISTI #
C317C391J1G5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor 390 pF 100 V 5 C0G NP0 Radial Leaded (Alt: C317C391J1G5TA) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C317C391J1G5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C317C391J1G5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Through Hole Mount, 1510, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
This table gives cross-reference parts and alternative options found for C317C391J1G5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C317C391J1G5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C316C391J1G5TA91707305 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 1510, | C317C391J1G5TA vs C316C391J1G5TA91707305 |
C317C391J1G5TATR | KEMET Corporation | $0.1435 | Ceramic Capacitor, Ceramic, | C317C391J1G5TA vs C317C391J1G5TATR |
C316C391J1G5TA9170 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 1510, | C317C391J1G5TA vs C316C391J1G5TA9170 |
C316C391J1G5TA91707301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 1510, | C317C391J1G5TA vs C316C391J1G5TA91707301 |
C317C391J1G5TA91707305 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 1510, | C317C391J1G5TA vs C317C391J1G5TA91707305 |
C317C391J1G5HA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 1510, | C317C391J1G5TA vs C317C391J1G5HA7303 |
C317C391K1G5HA7317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C317C391J1G5TA vs C317C391K1G5HA7317 |
C317C391J1G5TA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 1510, | C317C391J1G5TA vs C317C391J1G5TA7303 |
C317C391K1G5HA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C317C391J1G5TA vs C317C391K1G5HA7303 |
C317C391K1G5TA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C317C391J1G5TA vs C317C391K1G5TA7303 |